Image for UM7504F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UM7504F

DigiKey Part Number
150-UM7504F-ND
Manufacturer
Manufacturer Product Number
UM7504F
Description
RF DIODE PIN 400V 10W
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 400V 10 W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Peak Reverse (Max)
400V
Manufacturer
Microchip Technology
Capacitance @ Vr, F
1pF @ 100V, 1MHz
Packaging
Bulk
Resistance @ If, F
1Ohm @ 50mA, 100MHz
Part Status
Active
Power Dissipation (Max)
10 W
Diode Type
PIN - Single
Operating Temperature
-65°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10029,76320 €2.976,32 €
Unit Price without VAT:29,76320 €
Unit Price with VAT:35,41821 €