
UM7102F | |
|---|---|
DigiKey Part Number | 150-UM7102F-ND |
Manufacturer | |
Manufacturer Product Number | UM7102F |
Description | RF DIODE PIN 200V 100000W |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 200V 100000 W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 200V | |
Capacitance @ Vr, F | 1.2pF @ 100V, 1MHz | |
Resistance @ If, F | 600mOhm @ 100mA, 100MHz | |
Power Dissipation (Max) | 100000 W | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,54550 € | 1.754,55 € |
| Unit Price without VAT: | 17,54550 € |
|---|---|
| Unit Price with VAT: | 20,87915 € |

