Image for UM7006D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UM7006D

DigiKey Part Number
150-UM7006DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UM7006D
Description
RF DIODE PIN 600V 7.5W
Customer Reference
Detailed Description
RF Diode PIN - Single 600V 7.5 W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Vr, F
0.9pF @ 100V, 1MHz
Manufacturer
Microchip Technology
Resistance @ If, F
1Ohm @ 100mA, 100MHz
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
7.5 W
Part Status
Obsolete
Operating Temperature
-65°C ~ 175°C
Diode Type
PIN - Single
Package / Case
Stud
Voltage - Peak Reverse (Max)
600V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.