
UM6204E | |
|---|---|
DigiKey Part Number | 150-UM6204E-ND |
Manufacturer | |
Manufacturer Product Number | UM6204E |
Description | RF DIODE PIN 400V 2.5W AXIAL |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 400V 2.5 W Axial |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 1.1pF @ 100V, 1MHz |
Manufacturer Microchip Technology | Resistance @ If, F 400mOhm @ 100mA, 100MHz |
Packaging Tray | Power Dissipation (Max) 2.5 W |
Part Status Obsolete | Package / Case Axial |
Diode Type PIN - Single | Supplier Device Package Axial |
Voltage - Peak Reverse (Max) 400V |

