
UFX7000-VE | |
|---|---|
DigiKey Part Number | UFX7000-VE-ND |
Manufacturer | |
Manufacturer Product Number | UFX7000-VE |
Description | IC INTERFACE SPECIALIZED 225BGA |
Customer Reference | |
Detailed Description | Controller Interface 225-BGA (19x19) |
Datasheet | Datasheet |
EDA/CAD Models | UFX7000-VE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Applications | Controller | |
Interface | - | |
Voltage - Supply | - | |
Package / Case | 225-LFBGA | |
Supplier Device Package | 225-BGA (19x19) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 22,63381 € | 3.621,41 € |
| Unit Price without VAT: | 22,63381 € |
|---|---|
| Unit Price with VAT: | 26,93423 € |

