
UFX6000-VE-TR | |
|---|---|
DigiKey Part Number | UFX6000-VE-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UFX6000-VE-TR |
Description | IC INTFACE SPECIALIZED 225LFBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Graphics Controller Interface 225-LFBGA (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | UFX6000-VE-TR Models |
Category | Interface USB 2.0 |
Manufacturer Microchip Technology | Voltage - Supply 1.2V, 1.8V, 3.3V |
Series | Package / Case 225-LFBGA |
Packaging Tape & Reel (TR) | Supplier Device Package 225-LFBGA (13x13) |
Part Status Active | Mounting Type Surface Mount |
Applications Graphics Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 19,96128 € | 29.941,92 € |
| Unit Price without VAT: | 19,96128 € |
|---|---|
| Unit Price with VAT: | 23,75392 € |

