
UFT7260SM5C | |
|---|---|
DigiKey Part Number | 150-UFT7260SM5C-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | UFT7260SM5C |
Description | DIODE MODULE GP 600V 35A SM5 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 35A Chassis Mount Module |
Category | Voltage - Forward (Vf) (Max) @ If 1.35 V @ 35 A |
Manufacturer Microsemi Corporation | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Reverse Recovery Time (trr) 75 ns |
Part Status Obsolete | Current - Reverse Leakage @ Vr 25 µA @ 600 V |
Diode Configuration 1 Pair Common Cathode | Mounting Type Chassis Mount |
Technology Standard | Package / Case Module |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package SM5 |
Current - Average Rectified (Io) (per Diode) 35A |

