
UFT7150 | |
|---|---|
DigiKey Part Number | 150-UFT7150-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | UFT7150 |
Description | DIODE MODULE GP 500V 35A MODULE |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 500 V 35A Screw Mount Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 500 V | |
Current - Average Rectified (Io) (per Diode) | 35A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 35 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 25 µA @ 500 V | |
Mounting Type | Screw Mount | |
Package / Case | Module | |
Supplier Device Package | Module |

