
UFT5010A | |
|---|---|
DigiKey Part Number | 150-UFT5010A-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | UFT5010A |
Description | DIODE GP 100V 25A TO-3 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 100 V 25A |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) (per Diode) 25A |
Manufacturer Microsemi Corporation | Voltage - Forward (Vf) (Max) @ If 1 V @ 25 A |
Packaging Bulk | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Part Status Active | Reverse Recovery Time (trr) 35 ns |
Diode Configuration 1 Pair Common Anode | Current - Reverse Leakage @ Vr 15 µA @ 100 V |
Technology Standard | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - DC Reverse (Vr) (Max) 100 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 83,44690 € | 8.344,69 € |
| Unit Price without VAT: | 83,44690 € |
|---|---|
| Unit Price with VAT: | 99,30181 € |

