
UFT5010 | |
|---|---|
DigiKey Part Number | 150-UFT5010-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | UFT5010 |
Description | DIODE STANDARD 100V 50A TO3 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 50A Through Hole TO-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 15 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-3 |
Current - Average Rectified (Io) 50A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 25 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 84,25160 € | 8.425,16 € |
| Unit Price without VAT: | 84,25160 € |
|---|---|
| Unit Price with VAT: | 100,25940 € |

