
UFT40020D | |
|---|---|
DigiKey Part Number | 150-UFT40020D-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | UFT40020D |
Description | DIODE MODULE GP 200V 200A MODULE |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 200 V 200A Screw Mount Module |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 975 mV @ 200 A |
Manufacturer Microsemi Corporation | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Reverse Recovery Time (trr) 100 ns |
Part Status Obsolete | Current - Reverse Leakage @ Vr 50 µA @ 200 V |
Diode Configuration 1 Pair Series Connection | Mounting Type Screw Mount |
Technology Standard | Package / Case Module |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package Module |
Current - Average Rectified (Io) (per Diode) 200A |

