Diode Array 1 Pair Common Cathode 700 V 30A Through Hole TO-204AA, TO-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UFT3270C

DigiKey Part Number
150-UFT3270C-ND
Manufacturer
Manufacturer Product Number
UFT3270C
Description
DIODE ARRAY GP 700V 30A TO204AA
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 700 V 30A Through Hole TO-204AA, TO-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 15 A
Manufacturer
Microchip Technology
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Bulk
Reverse Recovery Time (trr)
60 ns
Part Status
Active
Current - Reverse Leakage @ Vr
15 µA @ 700 V
Diode Configuration
1 Pair Common Cathode
Operating Temperature - Junction
-65°C ~ 175°C
Technology
Standard
Mounting Type
Through Hole
Voltage - DC Reverse (Vr) (Max)
700 V
Package / Case
TO-204AA, TO-3
Current - Average Rectified (Io) (per Diode)
30A
Supplier Device Package
TO-204AA (TO-3)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10082,78450 €8.278,45 €
Unit Price without VAT:82,78450 €
Unit Price with VAT:98,51356 €