
UFT3260A | |
|---|---|
DigiKey Part Number | 150-UFT3260A-ND |
Manufacturer | |
Manufacturer Product Number | UFT3260A |
Description | DIODE ARRAY GP 600V 30A TO204AA |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 600 V 30A Through Hole TO-204AA, TO-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 15 µA @ 600 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-204AA, TO-3 | |
Supplier Device Package | TO-204AA (TO-3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 70,75900 € | 7.075,90 € |
| Unit Price without VAT: | 70,75900 € |
|---|---|
| Unit Price with VAT: | 84,20321 € |

