
UFT3260 | |
|---|---|
DigiKey Part Number | 150-UFT3260-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | UFT3260 |
Description | DIODE STANDARD 600V 30A TO3 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Through Hole TO-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 15 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Reverse Recovery Time (trr) 60 ns |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-3 |
Current - Average Rectified (Io) 30A | Operating Temperature - Junction -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 82,78450 € | 8.278,45 € |
| Unit Price without VAT: | 82,78450 € |
|---|---|
| Unit Price with VAT: | 98,51356 € |

