
UFT3230A | |
|---|---|
DigiKey Part Number | 150-UFT3230A-ND |
Manufacturer | |
Manufacturer Product Number | UFT3230A |
Description | DIODE ARRAY GP 300V 30A TO204AA |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 300 V 30A Through Hole TO-204AA, TO-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 15 A |
Manufacturer Microchip Technology | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Reverse Recovery Time (trr) 60 ns |
Part Status Active | Current - Reverse Leakage @ Vr 15 µA @ 300 V |
Diode Configuration 1 Pair Common Anode | Operating Temperature - Junction -65°C ~ 175°C |
Technology Standard | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 300 V | Package / Case TO-204AA, TO-3 |
Current - Average Rectified (Io) (per Diode) 30A | Supplier Device Package TO-204AA (TO-3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 56,03140 € | 5.603,14 € |
| Unit Price without VAT: | 56,03140 € |
|---|---|
| Unit Price with VAT: | 66,67737 € |

