
UFT3140C | |
|---|---|
DigiKey Part Number | UFT3140C-ND |
Manufacturer | |
Manufacturer Product Number | UFT3140C |
Description | DIODE STANDARD 400V 30A TO204AA |
Customer Reference | |
Detailed Description | Diode 400 V 30A Chassis Mount TO-204AA (TO-3) |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 15 mA @ 400 V |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package TO-204AA (TO-3) |
Current - Average Rectified (Io) 30A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 47,76970 € | 4.776,97 € |
| Unit Price without VAT: | 47,76970 € |
|---|---|
| Unit Price with VAT: | 56,84594 € |

