
UFT3140 | |
|---|---|
DigiKey Part Number | 150-UFT3140-ND |
Manufacturer | |
Manufacturer Product Number | UFT3140 |
Description | DIODE STANDARD 400V 30A TO204AA |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 30A Through Hole TO-204AA (TO-3) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 15 µA @ 400 V |
Part Status Active | Capacitance @ Vr, F 115pF @ 10V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 30A | Supplier Device Package TO-204AA (TO-3) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 15 A | Operating Temperature - Junction -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 55,58670 € | 5.558,67 € |
| Unit Price without VAT: | 55,58670 € |
|---|---|
| Unit Price with VAT: | 66,14817 € |

