Parametric Equivalent

UFT3130 | |
|---|---|
DigiKey Part Number | UFT3130-ND |
Manufacturer | |
Manufacturer Product Number | UFT3130 |
Description | DIODE STANDARD 300V 30A TO204AA |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 30A Through Hole TO-204AA (TO-3) |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 15 µA @ 300 V |
Packaging Bulk | Capacitance @ Vr, F 115pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package TO-204AA (TO-3) |
Current - Average Rectified (Io) 30A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 15 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFT3130C | Microchip Technology | 0 | UFT3130C-ND | 56,57240 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 55,67520 € | 5.567,52 € |
| Unit Price without VAT: | 55,67520 € |
|---|---|
| Unit Price with VAT: | 66,25349 € |


