
UFT3060 | |
|---|---|
DigiKey Part Number | 150-UFT3060-ND |
Manufacturer | |
Manufacturer Product Number | UFT3060 |
Description | DIODE STANDARD 600V 30A TO204AA |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Through Hole TO-204AA (TO-3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 15 µA @ 600 V | |
Capacitance @ Vr, F | 140pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-204AA (TO-3) | |
Operating Temperature - Junction | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 46,32640 € | 4.632,64 € |
| Unit Price without VAT: | 46,32640 € |
|---|---|
| Unit Price with VAT: | 55,12842 € |

