
UFT20140 | |
|---|---|
DigiKey Part Number | 150-UFT20140-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | UFT20140 |
Description | DIODE MODULE GP 400V 100A MODULE |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 400 V 100A Screw Mount Module |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.25 V @ 100 A |
Manufacturer Microsemi Corporation | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Reverse Recovery Time (trr) 70 ns |
Part Status Obsolete | Current - Reverse Leakage @ Vr 50 µA @ 400 V |
Diode Configuration 1 Pair Common Cathode | Mounting Type Screw Mount |
Technology Standard | Package / Case Module |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package Module |
Current - Average Rectified (Io) (per Diode) 100A |

