
UFT20020 | |
|---|---|
DigiKey Part Number | 150-UFT20020-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | UFT20020 |
Description | DIODE MODULE GP 200V 100A MODULE |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 100A Screw Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 100A | |
Voltage - Forward (Vf) (Max) @ If | 975 mV @ 100 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 200 V | |
Mounting Type | Screw Mount | |
Package / Case | Module | |
Supplier Device Package | Module |

