
UFT14140 | |
|---|---|
DigiKey Part Number | 150-UFT14140-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | UFT14140 |
Description | DIODE MODULE GP 400V 70A TO-249 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 400 V 70A Screw Mount TO-249AA |
Category | Voltage - Forward (Vf) (Max) @ If 1.25 V @ 70 A |
Manufacturer Microsemi Corporation | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Reverse Recovery Time (trr) 60 ns |
Part Status Obsolete | Current - Reverse Leakage @ Vr 25 µA @ 400 V |
Diode Configuration 1 Pair Common Cathode | Mounting Type Screw Mount |
Technology Standard | Package / Case TO-249AA |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package TO-249 |
Current - Average Rectified (Io) (per Diode) 70A |

