Parametric Equivalent

UFS570G/TR13 | |
|---|---|
DigiKey Part Number | UFS570G/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UFS570G/TR13 |
Description | DIODE STANDARD 700V 5A DO215AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 700 V 5A Surface Mount DO-215AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 60 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 10 µA @ 700 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 700 V | Supplier Device Package DO-215AB |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.35 V @ 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFS570GE3/TR13 | Microchip Technology | 0 | UFS570GE3/TR13-ND | 2,08452 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,64132 € | 10.923,96 € |
| Unit Price without VAT: | 3,64132 € |
|---|---|
| Unit Price with VAT: | 4,33317 € |

