Parametric Equivalent
Similar
Similar

UFS520JE3/TR13 | |
|---|---|
DigiKey Part Number | UFS520JE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UFS520JE3/TR13 |
Description | DIODE STANDARD 200V 5A DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount DO-214AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AB |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFS520J/TR13 | Microchip Technology | 0 | UFS520J/TR13-ND | 3,31149 € | Parametric Equivalent |
| MURS320T3G | onsemi | 531 | MURS320T3GOSCT-ND | 0,87000 € | Similar |
| S3D-M3/57T | Vishay General Semiconductor - Diodes Division | 0 | S3D-M3/57T-ND | 0,17125 € | Similar |
| S5DC-13 | Diodes Incorporated | 0 | S5DCDICT-ND | 0,72000 € | Similar |
| S5DC-13-F | Diodes Incorporated | 357 | S5DC-FDICT-ND | 0,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,64915 € | 4.947,45 € |
| Unit Price without VAT: | 1,64915 € |
|---|---|
| Unit Price with VAT: | 1,96249 € |





