Parametric Equivalent

UFS380GE3/TR13 | |
|---|---|
DigiKey Part Number | UFS380GE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UFS380GE3/TR13 |
Description | DIODE STANDARD 800V 3A DO215AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 3A Surface Mount DO-215AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-215AB | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,11017 € | 3.330,51 € |
| Unit Price without VAT: | 1,11017 € |
|---|---|
| Unit Price with VAT: | 1,32110 € |

