UFS140JE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 364.239
Unit Price: 0,33000 €
Datasheet
Diode 400 V 1A Surface Mount DO-214BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UFS140JE3/TR13

DigiKey Part Number
UFS140JE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UFS140JE3/TR13
Description
DIODE STANDARD 400V 1A DO214BA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount DO-214BA
Datasheet
 Datasheet
EDA/CAD Models
UFS140JE3/TR13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
50 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
DO-214BA
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S1Gonsemi364.239S1GFSCT-ND0,33000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,76520 €2.295,60 €
Manufacturers Standard Package
Unit Price without VAT:0,76520 €
Unit Price with VAT:0,91059 €