
UFR8515R | |
|---|---|
DigiKey Part Number | 150-UFR8515R-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | UFR8515R |
Description | DIODE STANDARD REV 150V DO5 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V Stud Mount DO-5 (DO-203AB) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 150 V |
Packaging Bulk | Capacitance @ Vr, F 675pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package DO-5 (DO-203AB) |
Voltage - Forward (Vf) (Max) @ If 975 mV @ 85 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 129,32710 € | 12.932,71 € |
| Unit Price without VAT: | 129,32710 € |
|---|---|
| Unit Price with VAT: | 153,89925 € |

