
UFR72100 | |
|---|---|
DigiKey Part Number | 150-UFR72100-ND |
Manufacturer | |
Manufacturer Product Number | UFR72100 |
Description | DIODE STANDARD 1000V 70A DO203AB |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 70A Stud Mount DO-203AB (DO-5) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 25 µA @ 1000 V |
Part Status Active | Capacitance @ Vr, F 150pF @ 10V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 70A | Supplier Device Package DO-203AB (DO-5) |
Voltage - Forward (Vf) (Max) @ If 1.35 V @ 70 A | Operating Temperature - Junction -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 89,58170 € | 8.958,17 € |
| Unit Price without VAT: | 89,58170 € |
|---|---|
| Unit Price with VAT: | 106,60222 € |

