
UFR7150R | |
|---|---|
DigiKey Part Number | UFR7150R-ND |
Manufacturer | |
Manufacturer Product Number | UFR7150R |
Description | DIODE STANDARD REV 500V 70A DO5 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Diode 500 V 70A Stud Mount DO-5 (DO-203AB) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 25 µA @ 500 V |
Packaging Bulk | Capacitance @ Vr, F 150pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 500 V | Supplier Device Package DO-5 (DO-203AB) |
Current - Average Rectified (Io) 70A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 70 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 88,87060 € | 8.887,06 € |
| Unit Price without VAT: | 88,87060 € |
|---|---|
| Unit Price with VAT: | 105,75601 € |

