Similar
Similar
Similar

UFR7140R | |
|---|---|
DigiKey Part Number | UFR7140R-ND |
Manufacturer | |
Manufacturer Product Number | UFR7140R |
Description | DIODE STANDARD REV 400V 70A DO5 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 70A Stud Mount DO-5 (DO-203AB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 60 ns |
Packaging Bulk | Capacitance @ Vr, F 150pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-5 (DO-203AB) |
Current - Average Rectified (Io) 70A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 70 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-40HFR40 | Vishay General Semiconductor - Diodes Division | 24 | 40HFR40-ND | 13,49000 € | Similar |
| VS-87HFR40 | Vishay General Semiconductor - Diodes Division | 0 | VS-87HFR40-ND | 13,05440 € | Similar |
| VS-88HFR40 | Vishay General Semiconductor - Diodes Division | 0 | VS-88HFR40-ND | 18,33680 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 88,87060 € | 8.887,06 € |
| Unit Price without VAT: | 88,87060 € |
|---|---|
| Unit Price with VAT: | 105,75601 € |


