UFR7140 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 11
Unit Price: 11,76000 €
Datasheet
Diode 400 V Stud Mount DO-5 (DO-203AB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UFR7140

DigiKey Part Number
UFR7140-ND
Manufacturer
Manufacturer Product Number
UFR7140
Description
DIODE STANDARD 400V DO5
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Diode 400 V Stud Mount DO-5 (DO-203AB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
75 ns
Mfr
Current - Reverse Leakage @ Vr
25 µA @ 400 V
Packaging
Bulk
Capacitance @ Vr, F
150pF @ 10V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
DO-5 (DO-203AB)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 70 A
Operating Temperature - Junction
-65°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-50PF40WVishay General Semiconductor - Diodes Division11112-VS-50PF40W-ND11,76000 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10086,64560 €8.664,56 €
Unit Price without VAT:86,64560 €
Unit Price with VAT:103,10826 €