Diode 150 V 70A Stud Mount DO-5 (DO-203AB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UFR7015R

DigiKey Part Number
UFR7015R-ND
Manufacturer
Manufacturer Product Number
UFR7015R
Description
DIODE STANDARD REV 150V 70A DO5
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Diode 150 V 70A Stud Mount DO-5 (DO-203AB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
25 µA @ 150 V
Packaging
Bulk
Capacitance @ Vr, F
300pF @ 10V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
150 V
Supplier Device Package
DO-5 (DO-203AB)
Current - Average Rectified (Io)
70A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
975 mV @ 70 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10085,42580 €8.542,58 €
Unit Price without VAT:85,42580 €
Unit Price with VAT:101,65670 €