
UFR7010 | |
|---|---|
DigiKey Part Number | UFR7010-ND |
Manufacturer | |
Manufacturer Product Number | UFR7010 |
Description | DIODE STANDARD 100V 70A DO5 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 70A Stud Mount DO-5 (DO-203AB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Bulk | Capacitance @ Vr, F 300pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-5 (DO-203AB) |
Current - Average Rectified (Io) 70A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 975 mV @ 70 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UES802 | Microchip Technology | 0 | UES802-ND | 57,53690 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 80,20610 € | 8.020,61 € |
| Unit Price without VAT: | 80,20610 € |
|---|---|
| Unit Price with VAT: | 95,44526 € |


