
UFR7005 | |
|---|---|
DigiKey Part Number | 150-UFR7005-ND |
Manufacturer | |
Manufacturer Product Number | UFR7005 |
Description | DIODE STANDARD 50V 70A DO5 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 70A Stud Mount DO-5 (DO-203AB) |
Category | Voltage - Forward (Vf) (Max) @ If 975 mV @ 70 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Reverse Recovery Time (trr) 30 ns |
Part Status Active | Current - Reverse Leakage @ Vr 25 µA @ 50 V |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 50 V | Package / Case |
Current - Average Rectified (Io) 70A | Supplier Device Package DO-5 (DO-203AB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 85,42580 € | 8.542,58 € |
| Unit Price without VAT: | 85,42580 € |
|---|---|
| Unit Price with VAT: | 101,65670 € |

