
UFR3280R | |
|---|---|
DigiKey Part Number | UFR3280R-ND |
Manufacturer | |
Manufacturer Product Number | UFR3280R |
Description | DIODE STD REV 800V 30A DO203AA |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 30A Stud Mount DO-203AA (DO-4) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.35 V @ 30 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Reverse Recovery Time (trr) 60 ns |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-203AA (DO-4) |
Current - Average Rectified (Io) 30A | Operating Temperature - Junction 175°C (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 182,66250 € | 18.266,25 € |
| Unit Price without VAT: | 182,66250 € |
|---|---|
| Unit Price with VAT: | 217,36838 € |

