
UFR3280 | |
|---|---|
DigiKey Part Number | UFR3280-ND |
Manufacturer | |
Manufacturer Product Number | UFR3280 |
Description | DIODE STANDARD 800V 30A DO203AA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 30A Stud Mount DO-203AA (DO-4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 60 ns | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-203AA (DO-4) | |
Operating Temperature - Junction | 175°C (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 148,60070 € | 14.860,07 € |
| Unit Price without VAT: | 148,60070 € |
|---|---|
| Unit Price with VAT: | 176,83483 € |


