
UFR3260R | |
|---|---|
DigiKey Part Number | UFR3260R-ND |
Manufacturer | |
Manufacturer Product Number | UFR3260R |
Description | DIODE STD REV 600V 30A DO203AA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Stud Mount DO-203AA (DO-4) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 60 ns |
Mfr | Current - Reverse Leakage @ Vr 15 µA @ 600 V |
Packaging Bulk | Capacitance @ Vr, F 100pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-203AA (DO-4) |
Current - Average Rectified (Io) 30A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.35 V @ 30 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 90,74270 € | 9.074,27 € |
| Unit Price without VAT: | 90,74270 € |
|---|---|
| Unit Price with VAT: | 107,98381 € |

