
UFR3260 | |
|---|---|
DigiKey Part Number | UFR3260-ND |
Manufacturer | |
Manufacturer Product Number | UFR3260 |
Description | DIODE STANDARD 600V 30A DO4 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Chassis, Stud Mount DO-4 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 60 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 15 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-4 |
Current - Average Rectified (Io) 30A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.35 V @ 30 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 82,35180 € | 8.235,18 € |
| Unit Price without VAT: | 82,35180 € |
|---|---|
| Unit Price with VAT: | 97,99864 € |

