
UFR3250R | |
|---|---|
DigiKey Part Number | 150-UFR3250R-ND |
Manufacturer | |
Manufacturer Product Number | UFR3250R |
Description | DIODE STANDARD REV 30A DO4 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Diode 30A Stud Mount DO-4 (DO-203AA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 60 ns |
Mfr | Current - Reverse Leakage @ Vr 15 µA @ 500 V |
Packaging Bulk | Capacitance @ Vr, F 100pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Current - Average Rectified (Io) 30A | Supplier Device Package DO-4 (DO-203AA) |
Voltage - Forward (Vf) (Max) @ If 1.35 V @ 30 A | Operating Temperature - Junction -65°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 173,85400 € | 17.385,40 € |
| Unit Price without VAT: | 173,85400 € |
|---|---|
| Unit Price with VAT: | 206,88626 € |

