
UFR3120 | |
|---|---|
DigiKey Part Number | UFR3120-ND |
Manufacturer | |
Manufacturer Product Number | UFR3120 |
Description | DIODE STANDARD 200V 30A DO203AA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 30A Stud Mount DO-203AA (DO-4) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Bulk | Capacitance @ Vr, F 115pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-203AA (DO-4) |
Current - Average Rectified (Io) 30A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 45,26580 € | 4.526,58 € |
| Unit Price without VAT: | 45,26580 € |
|---|---|
| Unit Price with VAT: | 53,86630 € |

