
UFR3020RE3 | |
|---|---|
DigiKey Part Number | 150-UFR3020RE3-ND |
Manufacturer | |
Manufacturer Product Number | UFR3020RE3 |
Description | DIODE STANDARD REV 200V 30A DO4 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 30A Stud Mount DO-4 (DO-203AA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 975 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 15 µA @ 200 V | |
Capacitance @ Vr, F | 140pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-4 (DO-203AA) | |
Operating Temperature - Junction | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 42,36770 € | 4.236,77 € |
| Unit Price without VAT: | 42,36770 € |
|---|---|
| Unit Price with VAT: | 50,41756 € |

