
UFR3015PF | |
|---|---|
DigiKey Part Number | UFR3015PF-ND |
Manufacturer | |
Manufacturer Product Number | UFR3015PF |
Description | DIODE STANDARD 150V 30A DO21 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 30A Press Fit DO-21 |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 15 µA @ 150 V |
Packaging Bulk | Capacitance @ Vr, F 140pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package DO-21 |
Current - Average Rectified (Io) 30A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 975 mV @ 30 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 54,68360 € | 5.468,36 € |
| Unit Price without VAT: | 54,68360 € |
|---|---|
| Unit Price with VAT: | 65,07348 € |

