
UFE412-T4 | |
|---|---|
DigiKey Part Number | UFE412-T4-ND |
Manufacturer | |
Manufacturer Product Number | UFE412-T4 |
Description | IC INTFACE SPECIALIZED 676FBGA |
Customer Reference | |
Detailed Description | Wireless Interface 676-FBGA (27x27) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Wireless | |
Interface | - | |
Voltage - Supply | - | |
Package / Case | 676-BBGA, FCBGA | |
Supplier Device Package | 676-FBGA (27x27) | |
Mounting Type | Surface Mount | |
Base Product Number |

