
UF160SM | |
|---|---|
DigiKey Part Number | 150-UF160SM-ND |
Manufacturer | |
Manufacturer Product Number | UF160SM |
Description | DIODE STANDARD 600V 1A DO213AB |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-213AB (MELF, LL41) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-213AB (MELF, LL41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 63,58370 € | 6.358,37 € |
| Unit Price without VAT: | 63,58370 € |
|---|---|
| Unit Price with VAT: | 75,66460 € |

