
UES805R | |
|---|---|
DigiKey Part Number | UES805R-ND |
Manufacturer | |
Manufacturer Product Number | UES805R |
Description | DIODE STANDARD REV 300V 50A DO5 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 50A Stud Mount DO-5 (DO-203AB) |
Category | Voltage - Forward (Vf) (Max) @ If 1.25 V @ 50 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Reverse Recovery Time (trr) 50 ns |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package DO-5 (DO-203AB) |
Current - Average Rectified (Io) 50A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 64,91040 € | 6.491,04 € |
| Unit Price without VAT: | 64,91040 € |
|---|---|
| Unit Price with VAT: | 77,24338 € |

