
UES805HR2 | |
|---|---|
DigiKey Part Number | 150-UES805HR2-ND |
Manufacturer | |
Manufacturer Product Number | UES805HR2 |
Description | DIODE STANDARD 300V 50A DO5 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 50A Stud Mount DO-5 (DO-203AB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 70 µA @ 300 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package DO-5 (DO-203AB) |
Current - Average Rectified (Io) 50A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 50 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 64,09250 € | 6.409,25 € |
| Unit Price without VAT: | 64,09250 € |
|---|---|
| Unit Price with VAT: | 76,27008 € |

