
UES801R | |
|---|---|
DigiKey Part Number | UES801R-ND |
Manufacturer | |
Manufacturer Product Number | UES801R |
Description | DIODE STANDARD REV 50V 70A DO5 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 70A Stud Mount DO-5 (DO-203AB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 25 µA @ 50 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-5 (DO-203AB) |
Current - Average Rectified (Io) 70A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 975 mV @ 70 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 62,08710 € | 6.208,71 € |
| Unit Price without VAT: | 62,08710 € |
|---|---|
| Unit Price with VAT: | 73,88365 € |

