
UES704R | |
|---|---|
DigiKey Part Number | UES704R-ND |
Manufacturer | |
Manufacturer Product Number | UES704R |
Description | DIODE STD REV 200V 20A DO203AA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 20A Stud Mount DO-203AA (DO-4) |
Category | Voltage - Forward (Vf) (Max) @ If 1.25 V @ 20 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Reverse Recovery Time (trr) 50 ns |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-203AA (DO-4) |
Current - Average Rectified (Io) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 52,39010 € | 5.239,01 € |
| Unit Price without VAT: | 52,39010 € |
|---|---|
| Unit Price with VAT: | 62,34422 € |

