UES702 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 5,57370 €
Datasheet
Diode 100 V 25A Chassis, Stud Mount DO-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UES702

DigiKey Part Number
UES702-ND
Manufacturer
Manufacturer Product Number
UES702
Description
DIODE STANDARD 100V 25A DO4
Customer Reference
Detailed Description
Diode 100 V 25A Chassis, Stud Mount DO-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
25A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 25 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
20 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-4
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10039,98360 €3.998,36 €
Unit Price without VAT:39,98360 €
Unit Price with VAT:47,58048 €