
UES701 | |
|---|---|
DigiKey Part Number | UES701-ND |
Manufacturer | |
Manufacturer Product Number | UES701 |
Description | DIODE STANDARD 50V 25A DO203AA |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 25A Stud Mount DO-203AA (DO-4) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 20 µA @ 50 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-203AA (DO-4) |
Current - Average Rectified (Io) 25A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 25 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UES703 | Microchip Technology | 0 | UES703-ND | 47,13920 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 45,26580 € | 4.526,58 € |
| Unit Price without VAT: | 45,26580 € |
|---|---|
| Unit Price with VAT: | 53,86630 € |


